Business
Private
CHFExc. Vat
Ribbon Cable 10x 0.08mm² Unscreened 30m3319-10

3319-10 - Ribbon Cable 10x 0.08mm² Unscreened 30m

304-29-220
3319-10
Alias: 3428518
Manufacturer:3M

Ribbon Cable 10x 0.08mm² Unscreened 30m

Image is for illustrative purposes only. Please refer to product description.

3319-10 - Ribbon Cable 10x 0.08mm² Unscreened 30m

304-29-220
3319-10
Alias: 3428518
Manufacturer:3M

Product specifications
10 
1.27 mm
10 
Yes 
0.08 mm²

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Max. length of piece 30 m

Family Information

  • Colour black, first strand red
  • Extremely flexible

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer 3M
Gross weight (incl. package) 90 Gram
Dimensions (incl. package) 152 x 131 x 49 MM
Customs number 8544.4992
UNSPSC (v5.03) 26121624
EAN 50054007838536