1 min order
Embosser RHINO M1011, 12mm, ABC / 123S0720090
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Robust hard-shell case, M1011 embossing tool, 1 roll 12 mm x 4.80 m aluminium tape without adhesive, 1 roll 12 mm x 6.40 m stainless steel tape without adhesive, 1 laterally reversed character wheel
Family Information
Since the M1011 embosses on stainless steel and aluminium tape, it is ideal for labelling in the factory, outdoors or even on an oil rig. Its built-in holes allows you to attach labels to cable, nails or screws.
- Excellent readability of characters
- Embosses metal, aluminium or vinyl tapes with a width of 12 mm
- Easy-to-use tape cutting grip, even with stainless steel
- Integrated holes to create hanging labels
- Slot for cable ties for marking cables
- Tape cutter with rounded corners for your safety
- Measuring instrument that can be used to define the length of the preceding and following tape segment
- Laterally reversed character wheel for embossing labels in mirror writing
- Metal tapes are available as self-adhesive labels or in pure aluminium or steel
- Aluminium tapes and stainless steel tapes have excellent resistance against extremes of weather and high UV radiation
- Also against corrosive marine and industrial environments
Article Information
Previous Article Number
857598
Additional information
Country of origin China (CN)
Manufacturer Dymo
Gross weight (incl. package) 1760 Gram
Dimensions (incl. package) 325 x 130 x 135 MM
Customs number 9611.0000
UNSPSC (v5.03) 44102407
EAN 5411313011105