1 min order
RF Cable Assembly, RP-SMA Female Straight - N Male Straight, 2m, BlackTEW-L202
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
These WIFI aerial cables can be used to extend wireless aerials so they can be set up outdoors at the most suitable location for the job.
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- WIFI-compatible with devices of standards 2.4 GHz 802.11 b/g & 5 GHz 802.11a to upgrade wireless networks
- The optimal setup of your existing WIFI devices will ensure the best possible wireless performance
- A flexible external conductor permits far tighter bending radii than other cables of comparable size and rating
- Offers flexible low-loss communication for wireless aerials
- 50 dB RF shielding is 10 dB more than with typical single-shield coax cables (40 dB)
- Multilayer bonded external conductor with > 90 dB at a conservative estimate
- Weather-resistant cable structure for outdoor duties, using the very best UV-resistance materials
- PE sheath for use outdoors
Previous Article Number
840081
Additional information
Country of origin Taiwan (TW)
Manufacturer Trendnet
Gross weight (incl. package) 220 Gram
Dimensions (incl. package) 148 x 151 x 53 MM
Customs number 8544.2020
UNSPSC (v5.03) 26121603
EAN 710931502923