Rework Station Set 420W 550°C 230V DE Type F (CEE 7/4) PlugWXR 3031
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Notes
Delivery Note
The set consist of:
WXR 3 power unit (T0053500699)
WXHAP 200 hot air iron (T0052711999), Adapter M6 (T0058761728), WDH 30 safety rest (T0051515299)
WXDP 120 desoldering iron (T0051320199), XDS 1 desoldering nozzle 1.4 mm (T0051325099), WDH 30 safety rest (T0051515299), PDN desoldering nozzles pliers (T0058765801)
WXP 120 soldering iron (T0052920199), XT B soldering tip 2.4 mm (T0054470499), WDH 10 safety rest (T0051512199)
WVP vacuum pick up tool (T0052918499)
Family Information
- Weller WXR 3 All-in-one rework station 230 V, 420 W (600 W)
- Benchtop controller capability e.g. Zero Smog Systems
- Automatic tool recognition and power management
- Compatible with all WX tools
- Setting storage in hand piece
- Blue LED backlighting
- Multilingual menu navigation
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
322352
Paper catalogue
2016/17 p. 1939
Additional information
Country of origin Mexico (MX)
Manufacturer Weller
Gross weight (incl. package) 6700 Gram
Dimensions (incl. package) 450 x 350 x 350 MM
Customs number 8515.1100
UNSPSC (v5.03) 23171507
EAN 4003019435838