Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Reverse Locking Circuit Board Support, 7.9mm, Polyamide 6.6 (PA6.6), Pack of 50 piecesRND 610-00166
RND 610-00166 - Reverse Locking Circuit Board Support, 7.9mm, Polyamide 6.6 (PA6.6), Pack of 50 pieces, RND
301-00-922
RND 610-00166

No longer available. View product category

Reverse Locking Circuit Board Support, 7.9mm, Polyamide 6.6 (PA6.6), Pack of 50 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
7.9 mm
0.8 mm
Polyamide 6.6 (PA6.6) 
Natural 
10 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For chassis/PCB or PCB/PCB type mounting
  • Fastening in round holes

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer RND
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 70 x 70 x 20 MM
Customs number 3926.9000
UNSPSC (v5.03) 31161816