Retroreflective Photoelectric Sensor, Rectangular Sensor NPN-PNP 2ms 150mA LED IP67Q45BB6LVQ5
Q45BB6LVQ5 - Retroreflective Photoelectric Sensor, Rectangular Sensor NPN-PNP 2ms 150mA LED IP67
305-18-198
Q45BB6LVQ5
Manufacturer:Banner
New to us
Image is for illustrative purposes only. Please refer to product description.
Q45BB6LVQ5 - Retroreflective Photoelectric Sensor, Rectangular Sensor NPN-PNP 2ms 150mA LED IP67
305-18-198
Q45BB6LVQ5
Manufacturer:Banner
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Detection Range: 9 m Detection Type: Retroreflective Hazardous Area Certification: No Housing Material: Thermoplastic IP Rating: IP67 Light Source: LED Maximum Current: 150 mA Maximum DC Voltage: 30 V Maximum Operating Temperature: 70 °C Minimum Operating Temperature: -40 °C Output Type: NPN/PNP Product Type: Photoelectric Sensor Response Time: 2 ms Sensor Style: Rectangular Series: Q45 Standards/Approvals: CE|RoHS
Previous Article Number
735984
Additional information
Country of origin United States (US)
Manufacturer Banner
Gross weight (incl. package) 115 Gram
Dimensions (incl. package) 127 x 86 x 51 MM
Customs number 8536.5000
UNSPSC (v5.03) 45121504
EAN 662488386658
