Business
Private
CHFExc. Vat
Retro-Reflective Optical Sensor Push-Pull / PNP / NPN 12m 500us 30V 50mA LED, Visible Red Light Connector, M12, Male IP66 / IP67 / IP69 W26WLA26P-P03

WLA26P-P03 - Retro-Reflective Optical Sensor Push-Pull / PNP / NPN 12m 500us 30V 50mA LED, Visible Red Light Connector, M12, Male IP66 / IP67 / IP69 W26

301-78-184
WLA26P-P03
Manufacturer:Sick

Retro-Reflective Optical Sensor Push-Pull / PNP / NPN 12m 500us 30V 50mA LED, Visible Red Light Connector, M12, Male IP66 / IP67 / IP69 W26

Image is for illustrative purposes only. Please refer to product description.

WLA26P-P03 - Retro-Reflective Optical Sensor Push-Pull / PNP / NPN 12m 500us 30V 50mA LED, Visible Red Light Connector, M12, Male IP66 / IP67 / IP69 W26

301-78-184
WLA26P-P03
Manufacturer:Sick

Product specifications
Photoelectric Retro-Reflective Sensor 
NPN 
PNP 
Push-Pull 
0 m
12 m
LED, Visible Red Light 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Sick
Gross weight (incl. package) 258.69 Gram
Dimensions (incl. package) 130 x 90 x 60 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 45121504