Business
Private
CHFExc. Vat
Retro-Reflective Optical Sensor PNP 4m 250us 30V 100mA LED, Visible Red Light Connector, M8 IP67 W8WL8-P2231

WL8-P2231 - Retro-Reflective Optical Sensor PNP 4m 250us 30V 100mA LED, Visible Red Light Connector, M8 IP67 W8

137-62-963
WL8-P2231
Manufacturer:Sick

Retro-Reflective Optical Sensor PNP 4m 250us 30V 100mA LED, Visible Red Light Connector, M8 IP67 W8

Image is for illustrative purposes only. Please refer to product description.

WL8-P2231 - Retro-Reflective Optical Sensor PNP 4m 250us 30V 100mA LED, Visible Red Light Connector, M8 IP67 W8

137-62-963
WL8-P2231
Manufacturer:Sick

Product specifications
Photoelectric Retro-Reflective Sensor 
PNP 
4 m
LED, Visible Red Light 
10 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

BEF-W100-A stainless steel mounting bracket (1.4301/304) included in the delivery

Family Information

  • Diffuse reflection optical sensor with Background suppression, retro-reflective optical sensor with auto collimation and through-beam optical sensor
  • Miniature housing with integrated M3 threaded mounting holes
  • High switching frequency
  • Adjustable potentiometer

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Sick
Gross weight (incl. package) 61.3 Gram
Dimensions (incl. package) 100 x 80 x 40 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 45121504
EAN 4047084163401