1 min order
Retro-Reflective Optical Sensor PNP 4m 1ms 24V 100mA IP67 CY-100CY-192B-P-Y
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Reflector RF-420 must be ordered for CY-192B-P-Y and CY-192B-P-Z-Y separately
Family Information
- Cylindrical shape M18 in sturdy plastic case
- Through-beam with test input
- Diffuse reflective types include sensitivity adjuster
- Through-beam and retro-reflective Dark-ON, Diffuse reflective Light-ON
- With LED switching status display
- Light source LED infrared: (through-beam and diffuse reflective); Light source LED red: (retro-reflective)
- Response time 1 ms
- Simple fastening via two nuts
- Connection: M12 plug or 2 m cable
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
242776
Paper catalogue
2016/17 p. 1172
Paper catalogue
2013/14 p. 1498
Additional information
Country of origin Indonesia (ID)
Manufacturer Panasonic
Gross weight (incl. package) 93 Gram
Dimensions (incl. package) 130 x 90 x 40 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 45121504