Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Resistance decadeBR07

BR07 - Resistance decade

176-55-013
BR07
Manufacturer:Chauvin Arnoux

Resistance decade

Image is for illustrative purposes only. Please refer to product description.

BR07 - Resistance decade

176-55-013
BR07
Manufacturer:Chauvin Arnoux

Product specifications
1 Ohm ... 11.11 MOhm 
1 %
410 mm
90 mm
80 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Case with 7 decades from 1 Ohm...10 MOhm

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Chauvin Arnoux
Gross weight (incl. package) 1650 Gram
Dimensions (incl. package) 465 x 135 x 120 MM
Customs number 8504.5000
UNSPSC (v5.03) 41113630
EAN 3760171417171