Residual Current Circuit Breaker with Overload Protection, 6 A Current Rating, 1 Poles, 6000 mA Trip 6 AA9D56806
A9D56806 - Residual Current Circuit Breaker with Overload Protection, 6 A Current Rating, 1 Poles, 6000 mA Trip 6 A
305-18-750
A9D56806
Manufacturer:Schneider Electric
New to us
Image is for illustrative purposes only. Please refer to product description.
A9D56806 - Residual Current Circuit Breaker with Overload Protection, 6 A Current Rating, 1 Poles, 6000 mA Trip 6 A
305-18-750
A9D56806
Manufacturer:Schneider Electric
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Application: Distribution Breaking Capacity: 10000 A Current Rating: 6 A Depth: 72 mm Earth Leakage Protection Type: Type A Height: 110 mm Number of Poles: 1 Product Type: Residual Current Circuit Breaker with Overload Protection Range: Acti9 Rated AC Voltage: 240 V ac Standards/Approvals: BS EN 61009-1 IEC 61009-1|IEC 61009-2-2 CB Terminal Type: Screw Clamp Trip Sensitivity: 6000 mA Tripping Characteristics: Type B Tripping Mechanism: Thermomagnetic Width: 18 mm
Additional information
Country of origin Thailand (TH)
Manufacturer Schneider Electric
Gross weight (incl. package) 193 Gram
Dimensions (incl. package) 131 x 110 x 18 MM
Customs number 8536.2000
UNSPSC (v5.03) 39121617
