Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Resettable SMD Fuse 6V 4AMF-NSMF200-2
MF-NSMF200-2 - Resettable SMD Fuse 6V 4A, Bourns
303-97-334
MF-NSMF200-2

New to us
Resettable SMD Fuse 6V 4A

Image is for illustrative purposes only. Please refer to product description.

Product specifications
4 A
1 (Unlimited) 
2 A
85 °C
-40 °C
Standards Met:UL ListedTUV

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • PTC resettable fuse, MF-NSMF series
  • Compliant with AEC-Q200 Rev-C Stress Test Qualification for Passive Components in Automotive Applications
  • Compact design to save board space -1206 footprint
  • Small size results in very fast time to react to fault events

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Bourns
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 6 x 4 x 2 MM
Customs number 8533.4000
UNSPSC (v5.03) 39121617