Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Resettable SMD Fuse 6V 1A0ZCK0050FF2E

0ZCK0050FF2E - Resettable SMD Fuse 6V 1A, Bel Fuse

Distrelec Article Number: 301-27-384
Manufacturer Part Number: 0ZCK0050FF2E
Offer
Resettable SMD Fuse 6V 1A

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
1 A
2A (4 Weeks) 
500 mA
85 °C
-40 °C
Standards Met:UL RecognizedTUV

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • 0805 chip size
  • Fast trip time
  • Low DCR resistance

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bel Fuse
Gross weight (incl. package) 0.001 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533.2900
UNSPSC (v5.03) 39121617