Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Resettable SMD Fuse 60V 1.5A0ZCF0075AF2C

0ZCF0075AF2C - Resettable SMD Fuse 60V 1.5A, Bel Fuse

Distrelec Article Number: 301-27-297
Manufacturer Part Number: 0ZCF0075AF2C

No longer available. View product category

Offer
Resettable SMD Fuse 60V 1.5A

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
1.5 A
2A (4 Weeks) 
750 mA
85 °C
-40 °C
Standards Met:UL RecognizedTUV

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 2920 chip size
  • Fast trip time
  • High hold currents

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bel Fuse
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 6 x 3 MM
Customs number 8533.2900
UNSPSC (v5.03) 39121617