Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Resettable SMD Fuse 60V 300mA0ZCG0014FF2C

0ZCG0014FF2C - Resettable SMD Fuse 60V 300mA, Bel Fuse

Distrelec Article Number: 301-27-323
Manufacturer Part Number: 0ZCG0014FF2C

No longer available. View product category

Resettable SMD Fuse 60V 300mA

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
300 mA
2A (4 Weeks) 
140 mA
85 °C
-40 °C
Standards Met:UL RecognizedTUV

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 1812 chip size
  • Fast trip time
  • Low DCR resistance

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bel Fuse
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 5 x 3 x 2 MM
Customs number 8533.2900
UNSPSC (v5.03) 39121617