Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Resettable SMD Fuse 60V 250mA0ZCJ0010FF2E

0ZCJ0010FF2E - Resettable SMD Fuse 60V 250mA, Bel Fuse

Distrelec Article Number: 301-27-364
Manufacturer Part Number: 0ZCJ0010FF2E
Offer
Resettable SMD Fuse 60V 250mA

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
250 mA
2A (4 Weeks) 
100 mA
85 °C
-40 °C
Standards Met:UL RecognizedTUV

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 1206 chip size
  • Fast trip time
  • Low DCR resistance

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bel Fuse
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533.2900
UNSPSC (v5.03) 39121617