Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Resettable SMD Fuse 33V 2.2A0ZCF0110FF2C
0ZCF0110FF2C - Resettable SMD Fuse 33V 2.2A, Bel Fuse
301-27-300
0ZCF0110FF2C

Offer
Resettable SMD Fuse 33V 2.2A

Image is for illustrative purposes only. Please refer to product description.

Product specifications
2.2 A
2A (4 Weeks) 
1.1 A
85 °C
-40 °C
Standards Met:UL RecognizedTUV

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 2920 chip size
  • Fast trip time
  • High hold currents

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bel Fuse
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 6 x 3 MM
Customs number 8533.2900
UNSPSC (v5.03) 39121617