Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Resettable SMD Fuse 30V 2.2AMF-SM100-2
MF-SM100-2 - Resettable SMD Fuse 30V 2.2A, Bourns
303-97-355
MF-SM100-2

New to us
Resettable SMD Fuse 30V 2.2A

Image is for illustrative purposes only. Please refer to product description.

Product specifications
2.2 A
1 (Unlimited) 
1.1 A
85 °C
-40 °C
Standards Met:UL ListedRoHS

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • PTC resettable fuse, MF-SM series
  • Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
  • Fully compatible with current industry standards
  • Packaged per EIA 481-2 standard

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Bourns
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 8 x 5 x 3 MM
Customs number 8533.4000
UNSPSC (v5.03) 39121617