Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Resettable SMD Fuse 24V 3AMF-MSMF150/24X-2
MF-MSMF150/24X-2 - Resettable SMD Fuse 24V 3A, Bourns
303-97-326
MF-MSMF150/24X-2

New to us
Resettable SMD Fuse 24V 3A

Image is for illustrative purposes only. Please refer to product description.

Product specifications
3 A
1 (Unlimited) 
1.5 A
85 °C
-40 °C
Standards Met:UL ListedTUVAEC-Q200 Complaint

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • PTC resettable fuse, MF-MSMF series
  • Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components in Automotive Applications
  • 100 % electrically compatible with all previous generations of 1812 SMT devices
  • Compatible with Pb and Pb-free solder reflow profiles

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Bourns
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533.4000
UNSPSC (v5.03) 39121617