Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Resettable SMD Fuse 15V 300mAMF-FSMF010X-2
MF-FSMF010X-2 - Resettable SMD Fuse 15V 300mA, Bourns
303-97-310
MF-FSMF010X-2

New to us
Resettable SMD Fuse 15V 300mA

Image is for illustrative purposes only. Please refer to product description.

Product specifications
300 mA
2A (4 Weeks) 
100 mA
85 °C
-40 °C
Standards Met:UL ListedTUV

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • PTC resettable fuse, MF-FSMF series
  • Compact design to save board space - 0603 footprint
  • Small size results in very fast time to react to fault events
  • Low profile
  • RoHS compliant and halogen free

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Bourns
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533.4000
UNSPSC (v5.03) 39121617