Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Resettable SMD Fuse 15V 150mA0ZCM0005FF2G

0ZCM0005FF2G - Resettable SMD Fuse 15V 150mA, Bel Fuse

Distrelec Article Number: 301-27-387
Manufacturer Part Number: 0ZCM0005FF2G
Resettable SMD Fuse 15V 150mA

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
150 mA
2A (4 Weeks) 
50 mA
85 °C
-40 °C
Standards Met:UL RecognizedTUV

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 0603 chip size
  • Fast trip time
  • Low DCR resistance

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bel Fuse
Gross weight (incl. package) 0.025 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533.2900
UNSPSC (v5.03) 39121617