Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Resettable SMD Fuse 13.2V 1AMF-USMF050-2
MF-USMF050-2 - Resettable SMD Fuse 13.2V 1A, Bourns
303-97-363
MF-USMF050-2

New to us
Resettable SMD Fuse 13.2V 1A

Image is for illustrative purposes only. Please refer to product description.

Product specifications
1 A
1 (Unlimited) 
500 mA
85 °C
-40 °C
Standards Met:UL ListedTUVAEC-Q200 Complaint

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • PTC resettable fuse, MF-USMF series
  • Fast tripping resettable circuit protection
  • Surface mount packaging for automated assembly
  • Small footprint size (1210)
  • RoHS compliant and halogen free

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Bourns
Gross weight (incl. package) 0.02 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533.4000
UNSPSC (v5.03) 39121617