1 min order
Repeater, RS485 - RS485, Serial Ports 2I-7510 CR
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Manuals
Product Information
Notes
Delivery Note
Manual, DIN rails mounting kit (35 mm)
Family Information
- Extends the maximum length of an RS485(RS422) network by 1.2 km
- Allows a network to be extended by 32 modules
- RS485 interface with automatic data flow direction detection, allows 2-wire read/write operation
- Automatic setting of baud rate and data format
- Galvanically separated (up to 3000 VDC)
- RS485 2-wire, RS422 4-wire
Legislation and compliance
RoHS
Under Review. Learn more
Article Information
Previous Article Number
686752
Paper catalogue
2016/17 p. 1341
Paper catalogue
2013/14 p. 2397
Additional information
Country of origin Taiwan (TW)
Manufacturer ICP-DAS
Gross weight (incl. package) 220 Gram
Dimensions (incl. package) 160 x 130 x 65 MM
Customs number 8517.6200
UNSPSC (v5.03) 43201544