1 min order
Remote LAN Cable Tester RJ45 / RJ11 / USB / BNCRND 750-00002
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
1 x Tester,1 x BNC Terminator 50 & 937, 1 x Bag, 1 x Manual, 1 x Lithium Battery 9V/E 6AM6 (RND 305-00004E )
Article Information
This unit can be used to verify the condition of cable, both before and after their installation. The passive module can be separated for testing the remote end of installed network cabling. One button testing offers easy operation and multiple LEDs give clear testing results. The unit will also automatically shut off when not in use.
- Detachable module for testing two remote points
- Open/short wiring test
- Connected wires display
- No connection/no terminator indication
- Wrong connection/non-parallel connection display
- BNC terminator 25ohm/50ohm indication
- Battery good or battery low indication
- Ethernet 10Base-2 terminator value detection
- Fast reaction during test process
- One step operation
Previous Article Number
308427
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 260 Gram
Dimensions (incl. package) 110 x 37 x 190 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113702