Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Relay Socket 10A 12.8mm1123970000
1123970000 - Relay Socket 10A 12.8mm, Weidmüller
300-94-702
1123970000
TRS 12VDC 2CO EMPTY

No longer available. View product category

Relay Socket 10A 12.8mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 A
230 VAC
Screw Terminal 
DIN Rail Mount 
87.8 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation
SVHC Products by this manufacturer may contain various SVHC

Additional information

Country of origin China (CN)
Manufacturer Weidmüller
Gross weight (incl. package) 42 Gram
Dimensions (incl. package) 90 x 93 x 140 MM
Customs number 8536.4120
UNSPSC (v5.03) 39121542
EAN 4032248905591