1 min order
Redundancy Module Industrial Power Supplies 124mm DIN Rail MountYR80.241
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- For N+1 and 1+1 redundant systems
- Dual input with single output
- Reverse polarity protected input
- 160% peak load capability
- DIN rail mounting
- Full power between -40°C and +70°C
- 3 Year warranty
- All modules feature an extremely space saving design
- MOSFET redundancy modules are the perfect solution for applications that need to be decoupled,
- regulated and monitored efficiently to ensure minimal power losses and voltage drops
Article Information
Previous Article Number
366110
Paper catalogue
2013/14 p. 1100
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Puls
Gross weight (incl. package) 519 Gram
Dimensions (incl. package) 152 x 185 x 55 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 875404001638