1 min order
RedCube Terminals, Design Kit746701
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 10 x 10 mm External Thread / 9 Pins, M5 - 746 511 95, 10 x 10 mm Internal Thread / 16 Pins, M6 - 746 109 7, 10 x 10 mm Internal Thread / 8 Pins, M4 - 746 500 94
- 10 x 10 mm Internal Thread, 8 Pins, M6 - 746 108 4 / 10 x 10 mm Internal Thread, 9 Pins, M5 - 746 501 95 / 13 x 13 mm External Thread, 25 Pins, M6 - 746 109 8
- 13 x 13 mm Internal Thread, 10 Pins, M8 - 746 055 3 / 13 x 13 mm Internal Thread, 16 Pins, M6 - 746 105 9 / 13 x 13 mm Right Angled, 25 Pins - 746 111 4
- 13 x 13 mm Two-Part Ground Element, 10 Pins - 746 021 1 / 16 x 16 mm Internal Thread, 20 Pins, M10 - 746 106 0 / 16 x 16 mm Internal Thread, 20 Pins, M8 - 746 109 0
- 5 x 5 mm Right Angled, without Pins - 746 630 3 / 7 x 7 mm External Thread, 4 Pins, M4 - 746 511 74 / 7 x 7 mm External Thread, 9 Pins, M4 - 746 109 6
- 7 x 7 mm Internal Thread, 4 Pins, M3 - 746 500 73 / 7 x 7 mm Internal Thread, 6 Pins, M3 - 746 105 7 / 9 x 9 mm Internal Thread, 12 Pins, M4 - 746 108 6
- 9 x 9 mm Internal Thread, 12 Pins, M5 - 746 040 8 / 9 x 9 mm Internal Thread, 16 Pins, M4 -7 46 109 5 / 9 x 9 mm Internal Thread, 16 Pins, M5 - 746 114 7
- 9 x 9 mm Internal Thread, 8 Pins, M4 - 746 030 7 / 9 x 9 mm Internal Thread, 8 Pins, M5 - 746 030 5 / 9 x 9 mm Right Angled, 8 Pins - 746 110 2
- 9 x 9 mm Two-Part Ground Element, 8 Pins - 746 107 0
- Cable Connector - 746 400 4, 746 400 16 / Direct Plug Terminal - 746 400 0
- External Thread, M3 - 746 621 3 / Internal Thread, M3 - 746 600 430 / Internal Thread, M5 - 746 610 5
- Two-Part Support Element - 746 107 4 / Two-Part Support Element - 746 112 2 / Two-Part Support Element, M4 - 746 112 0
Previous Article Number
432783
Additional information
Country of origin Germany (DE)
Manufacturer Würth Elektronik
Gross weight (incl. package) 990 Gram
Dimensions (incl. package) 330 x 215 x 60 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121402