Red Safety Helmet No, NoYesPW50RER
PW50RER - Red Safety Helmet No, NoYes
305-22-627
PW50RER
Manufacturer:Portwest
New to us
Image is for illustrative purposes only. Please refer to product description.
PW50RER - Red Safety Helmet No, NoYes
305-22-627
PW50RER
Manufacturer:Portwest
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Accessory Slots: No Adjustable: Yes Chin Strap Included: No Colour: Red Integral Sweatband: Yes Integrated Eye Shield: No Material: Polypropylene Number of Suspension Points: 4 Peak Type: Standard Product Type: Safety Helmet Standards/Approvals: EN 397|ANSI/ISEA Z89.1|CE|EN 50365 Suspension Adjustment Type: Buckle Ventilated: No
Previous Article Number
733872
Additional information
Country of origin Taiwan (TW)
Manufacturer Portwest
Gross weight (incl. package) 340 Gram
Dimensions (incl. package) 334 x 324 x 171 MM
Customs number 6506.1000
UNSPSC (v5.03) 46181704
EAN 5059044535561




