Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

RND 1N4007 - Rectifier Diode 1kV 1A DO-41

301-29-801
RND 1N4007
Manufacturer:RND

Rectifier Diode 1kV 1A DO-41

Image is for illustrative purposes only. Please refer to product description.

RND 1N4007 - Rectifier Diode 1kV 1A DO-41

301-29-801
RND 1N4007
Manufacturer:RND

Product specifications
1 kV
1 A
Single 
1.1 V
30 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • General purpose plastic silicon rectifier
  • Low forward voltage drop
  • High current capability
  • High surge current capability

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 0.25 Gram
Dimensions (incl. package) 62 x 2 x 2 MM
Customs number 8541.1000
UNSPSC (v5.03) 32111509
EAN 653415290896