Business
Private
CHFExc. Vat
Rechargeable Battery Pack, Ni-MH, 9.6V, 1.5Ah150AAM8Y1H

150AAM8Y1H - Rechargeable Battery Pack, Ni-MH, 9.6V, 1.5Ah

169-32-750
150AAM8Y1H
Manufacturer:GP Batteries

Rechargeable Battery Pack, Ni-MH, 9.6V, 1.5Ah

Image is for illustrative purposes only. Please refer to product description.

150AAM8Y1H - Rechargeable Battery Pack, Ni-MH, 9.6V, 1.5Ah

169-32-750
150AAM8Y1H
Manufacturer:GP Batteries

Product specifications
9.6 V
Ni-MH 
1.5 Ah
AA 
8 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • NiMH rechargeable battery pack assembled from standard cells of type HR6/AA
  • Built-in over-current protection
  • Solder pad connection

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Hong Kong (HK)
Manufacturer GP Batteries
Gross weight (incl. package) 186 Gram
Dimensions (incl. package) 60 x 48 x 30 MM
Customs number 8507.5000
UNSPSC (v5.03) 26111704