1 min order
Rechargeable Battery, Ni-MH, AAA, 1.2V, 500mAh, Pack of 4 pieces7638900424256
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Energizer offers a new technology that combines long service life, many charging cycles and high charge retention
- Universal: economical batteries, rechargeable up to 1000 times
- Power Plus: rechargeable up to 1000 times
- Extreme: High power, many charging cycles and excellent charge retention, comes pre-charged
- Precision: Highest power, many charging cycles and excellent charge retention, comes pre-charged
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation
Article Information
Previous Article Number
312509
Additional information
Country of origin China (CN)
Manufacturer Energizer
Gross weight (incl. package) 49 Gram
Dimensions (incl. package) 110 x 80 x 20 MM
Customs number 8507.5000
UNSPSC (v5.03) 26111712
EAN 7638900424256