Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Rechargeable Battery, Lead-Acid, 12V, 24Ah, Screw Terminal, M5NPL24-12I

NPL24-12I - Rechargeable Battery, Lead-Acid, 12V, 24Ah, Screw Terminal, M5

169-47-800
NPL24-12I
Manufacturer:Yuasa

Rechargeable Battery, Lead-Acid, 12V, 24Ah, Screw Terminal, M5

Image is for illustrative purposes only. Please refer to product description.

NPL24-12I - Rechargeable Battery, Lead-Acid, 12V, 24Ah, Screw Terminal, M5

169-47-800
NPL24-12I
Manufacturer:Yuasa

Product specifications
12 V
Lead-Acid 
24 Ah
Screw Terminal, M5 
166 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • NPL batteries can permanently be operated in any orientation excluding continuous use inverted
  • Mechanically strong ABS - container
  • Extension of service life by means of a special alloy
  • Valve regulated design with nearly 100% gas recombination during float charging
  • No topping up of electrolyte necessary
  • High current drain grid being resistant to corrosion by virtue of a lead-calcium alloy
  • Heavy duty grids giving high performance
  • For cycles or continuous operation
  • For alarm systems and security systems
  • Long life

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN0d7df78b-3753-492b-8757-b895f704d066

Additional information

Country of origin United Kingdom (GB)
Manufacturer Yuasa
Gross weight (incl. package) 9620 Gram
Dimensions (incl. package) 175 x 170 x 125 MM
Customs number 8507.2000
UNSPSC (v5.03) 26111707