Rechargeable Battery, Lead-Acid, 12V, 17Ah, Screw Terminal, M5CTG17-12
CTG17-12 - Rechargeable Battery, Lead-Acid, 12V, 17Ah, Screw Terminal, M5
169-53-269
CTG17-12
Manufacturer:Celltech
Image is for illustrative purposes only. Please refer to product description.
CTG17-12 - Rechargeable Battery, Lead-Acid, 12V, 17Ah, Screw Terminal, M5
169-53-269
CTG17-12
Manufacturer:Celltech
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- CT Leader is a valve-regulated, lead-acid battery of type AGM (Absorbed Glass Mat) designed to fit most cyclic and standby applications
- Lead-Calcium alloy contributes to low self-discharge and a long life
- By construction, the LEADER batteries are leak-proof, they are approved for air transportation according to IATA and they are UL-approved according MH20721
- The batteries are sealed and neither should nor can be replenished
- With 10 years design life, the batteries comply to the international standards IEC896-2 and BS6290-4 Eurobat guide
- CT LEADER has been on the market for close to 20 years, and the brand is known for its reliability and quality
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
Article Information
Previous Article Number
973193
Paper catalogue
2016/17 p. 1477
Additional information
Country of origin China (CN)
Manufacturer Celltech
Gross weight (incl. package) 5300 Gram
Dimensions (incl. package) 180 x 80 x 170 MM
Customs number 8507.2000
UNSPSC (v5.03) 26111707