Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Rechargeable Battery, Lead-Acid, 12V, 12Ah, Blade Terminal, 6.3 mm12FGHL48

12FGHL48 - Rechargeable Battery, Lead-Acid, 12V, 12Ah, Blade Terminal, 6.3 mm

169-53-033
12FGHL48
1891577
Manufacturer:Fiamm

Rechargeable Battery, Lead-Acid, 12V, 12Ah, Blade Terminal, 6.3 mm

Image is for illustrative purposes only. Please refer to product description.

12FGHL48 - Rechargeable Battery, Lead-Acid, 12V, 12Ah, Blade Terminal, 6.3 mm

169-53-033
12FGHL48
1891577
Manufacturer:Fiamm

Product specifications
12 V
Lead-Acid 
12 Ah
Blade Terminal, 6.3 mm 
151 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Excellent performance for high rate discharge
  • Non-spillable and maintenance free
  • VRLA AGM and gas recombination technology with 99% internal recombination

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more

Additional information

Country of origin China (CN)
Manufacturer Fiamm
Gross weight (incl. package) 4000 Gram
Dimensions (incl. package) 150 x 100 x 100 MM
Customs number 8507.2000
UNSPSC (v5.03) 26111707
EAN 8595611302282