Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Rechargeable Battery, Lead-Acid, 12V, 100Ah, Round, M612 FGL100

12 FGL100 - Rechargeable Battery, Lead-Acid, 12V, 100Ah, Round, M6

300-47-097
12 FGL100
1891581
Manufacturer:Fiamm

Rechargeable Battery, Lead-Acid, 12V, 100Ah, Round, M6

Image is for illustrative purposes only. Please refer to product description.

12 FGL100 - Rechargeable Battery, Lead-Acid, 12V, 100Ah, Round, M6

300-47-097
12 FGL100
1891581
Manufacturer:Fiamm

Product specifications
12 V
Lead-Acid 
100 Ah
Round, M6 
329 mm

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Optimized for discharge up to 20 hours
  • 10 years design life in float operation
  • Non-spillable and maintenance free
  • VRLA AGM and gas recombination technology with 99% internal recombination

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fiamm
Gross weight (incl. package) 32000 Gram
Dimensions (incl. package) 345 x 190 x 260 MM
Customs number 8507.2000
UNSPSC (v5.03) 26111707
EAN 8019887384587