Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Business
Private
CHFExc. Vat
Ratchet Spanner Set, Ergonomic, 3/8", 35pcs05003536001

05003536001 - Ratchet Spanner Set, Ergonomic, 3/8", 35pcs

303-83-180
05003536001
Alias: 2807618
Manufacturer:Wera

Ratchet Spanner Set, Ergonomic, 3/8", 35pcs

Image is for illustrative purposes only. Please refer to product description.

05003536001 - Ratchet Spanner Set, Ergonomic, 3/8", 35pcs

303-83-180
05003536001
Alias: 2807618
Manufacturer:Wera

Product specifications
35 pcs
14x Metric Sockets 
1x Nut Extractor 
1x Ratchet Spanner 
2x Extension Bars 
8x Hex Bits 
9x Torx Bits 
3/8" 
H10 
H3 
H4 
H5 
H6 
H7 
H8 
H9 
T10 
T15 
T20 
T25 
T27 
T30 
T40 
T45 
T50 
10 mm 
11 mm 
12 mm 
13 mm 
14 mm 
15 mm 
16 mm 
17 mm 
18 mm 
19 mm 
6 mm 
7 mm 
8 mm 
9 mm 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes:
Hook and loop fastener strip - 1x 50 x 240 mm
05003550001 - 1x 3/8" x 199 mm - 8000 B ratchet
05003584001 - 1x 3/8" x 76 mm - 8794 B extension
05003592001 - 1x 3/8" x 200 mm - 8796 LB extension
05050005001 - 1x 43 x 14 mm - extractor

8790 HMB socket and 3/8" drive with hold function:
05003740001 - 1x 6 x 29 mm
05003741001 - 1x 7 x 29 mm
05003742001 - 1x 8 x 29 mm
05003743001 - 1x 9 x 29 mm
05003744001 - 1x 10 x 29 mm
05003745001 - 1x 11 x 29 mm
05003746001 - 1x 12 x 29 mm
05003747001 - 1x 13 x 29 mm
05003748001 - 1x 14 x 29 mm
05003749001 - 1x 15 x 29 mm
05003750001 - 1x 16 x 29 mm
05003751001 - 1x 17 x 29 mm
05003752001 - 1x 18 x 29 mm
05003753001 - 1x 19 x 29 mm

8767 B Torx socket and 3/8" drive with hold function:
05003059001 - 1x T10 x 35 mm
05003060001 - 1x T15 x 35 mm
05003061001 - 1x T20 x 35 mm
05003062001 - 1x T25 x 35 mm
05003064001 - 1x T27 x 35 mm
05003066001 - 1x T30 x 35 mm
05003068001 - 1x T40 x 35 mm
05003070001 - 1x T45 x 38.5 mm
05003072001 - 1x T50 x 38.5 mm

8740 B socket and 3/8" drive with hold function:
05003030001 - 1x 3 x 35 mm
05003031001 - 1x 4 x 35 mm
05003033001 - 1x 5 x 35 mm
05003035001 - 1x 6 x 35 mm
05003037001 - 1x 7 x 38.5 mm
05003039001 - 1x 8 x 38.5 mm
05003041001 - 1x 9 x 38.5 mm
05003043001 - 1x 10 x 38.5 mm

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Wera
Gross weight (incl. package) 2382 Gram
Dimensions (incl. package) 252 x 170 x 70 MM
Customs number 8204.1120
UNSPSC (v5.03) 27111711
EAN 4013288225573