1 min order
Raspberry Pi 3 - Model B 1GB RAMRASPBERRY PI 3 MODEL B V.1.2
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
The Raspberry Pi 3 is an ARM-based 64-bit miniature PC that can be used for many applications. This open source project is the ideal platform for further developments and particularly suitable for integration into existing applications. Spreadsheets, word processing and games are just as easy for the Raspberry as playing HD videos.
- 1.2GHz 64-bit quad-core processor
- 1 GB RAM
- 4 x USB 2.0 sockets
- 10/100 BaseT Ethernet socket
- HDMI video socket
- microSD card socket
- Powered from microUSB socket
- 3.5 mm audio out jack
- Header for GPIO and serial buses
Article Information
Previous Article Number
278058
Additional information
Country of origin United States (US)
Manufacturer Raspberry Pi
Gross weight (incl. package) 64 Gram
Dimensions (incl. package) 125 x 78 x 38 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628