H-A Range Heavy Duty Power Connector Housing10424500
10424500 - H-A Range Heavy Duty Power Connector Housing
305-21-094
10424500
Manufacturer:EPIC
Image is for illustrative purposes only. Please refer to product description.
10424500 - H-A Range Heavy Duty Power Connector Housing
305-21-094
10424500
Manufacturer:EPIC
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Body Material: Die Cast Zinc IP Rating: IP66 Locking Type: 1 Lever Mount Type: Base Number of Levers: 1 Product Type: Heavy Duty Power Connector Housing Series: H-A Standards/Approvals: No Sub Type: Base
Previous Article Number
712459
Additional information
Country of origin Germany (DE)
Manufacturer EPIC
Gross weight (incl. package) 82 Gram
Dimensions (incl. package) 153 x 95 x 29 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121402




