Business
Private
CHFExc. Vat
RAM Memory ValueRAM DDR4 1x 8GB SODIMM 3200MHzKVR32S22S6/8

KVR32S22S6/8 - RAM Memory ValueRAM DDR4 1x 8GB SODIMM 3200MHz

302-01-874
KVR32S22S6/8
Manufacturer:Kingston

RAM Memory ValueRAM DDR4 1x 8GB SODIMM 3200MHz

Image is for illustrative purposes only. Please refer to product description.

KVR32S22S6/8 - RAM Memory ValueRAM DDR4 1x 8GB SODIMM 3200MHz

302-01-874
KVR32S22S6/8
Manufacturer:Kingston

Product specifications
8 GB
1 
CL22 
260 
SODIMM 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Memory designed and tested specifically in line with industry standards
  • For customers who know the exact technical specifications of the memory they need
  • Kingston ValueRAM Memory is fully compliant with JEDEC specifications
  • Each memory module is 100% tested
  • Lifetime warranty (10 years in Germany and Austria)
  • Technical customer service free of charge

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Kingston
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 8 x 5 x 1 MM
Customs number 8542.3200
UNSPSC (v5.03) 43172009
EAN 740617310887