Business
Private
CHFExc. Vat
RAM Memory ValueRAM DDR3L 1x 8GB DIMM 1600MHzKVR16LN11/8

KVR16LN11/8 - RAM Memory ValueRAM DDR3L 1x 8GB DIMM 1600MHz

300-03-582
KVR16LN11/8
Manufacturer:Kingston

New to us
RAM Memory ValueRAM DDR3L 1x 8GB DIMM 1600MHz

Image is for illustrative purposes only. Please refer to product description.

KVR16LN11/8 - RAM Memory ValueRAM DDR3L 1x 8GB DIMM 1600MHz

300-03-582
KVR16LN11/8
Manufacturer:Kingston

Product specifications
8 GB
1 
CL11 
240 
DIMM 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Memory designed and tested specifically in line with industry standards
  • For customers who know the exact technical specifications of the memory they need
  • Kingston ValueRAM Memory is fully compliant with JEDEC specifications
  • Each memory module is 100% tested
  • Lifetime warranty (10 years in Germany and Austria)
  • Technical customer service free of charge

Legislation and compliance

REACH Regulation
SVHC 1317-36-8 (Lead monoxide (lead oxide))

Additional information

Country of origin China (CN)
Manufacturer Kingston
Gross weight (incl. package) 23 
Dimensions (incl. package) 160 x 50 x 5 MM
Customs number 8542.3200
UNSPSC (v5.03) 43172009
EAN 740617225914