Business
Private
CHFExc. Vat

KVR16LS11/4 - RAM Memory ValueRAM DDR3L 1x 4GB SODIMM 1600MHz

300-03-599
KVR16LS11/4
Manufacturer:Kingston

RAM Memory ValueRAM DDR3L 1x 4GB SODIMM 1600MHz

Image is for illustrative purposes only. Please refer to product description.

KVR16LS11/4 - RAM Memory ValueRAM DDR3L 1x 4GB SODIMM 1600MHz

300-03-599
KVR16LS11/4
Manufacturer:Kingston

Product specifications
4 GB
1 
CL11 
204 
SODIMM 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Memory designed and tested specifically in line with industry standards
  • For customers who know the exact technical specifications of the memory they need
  • Kingston ValueRAM Memory is fully compliant with JEDEC specifications
  • Each memory module is 100% tested
  • Lifetime warranty (10 years in Germany and Austria)
  • Technical customer service free of charge

Legislation and compliance

REACH Regulation
SVHC 1317-36-8 (Lead monoxide (lead oxide))

Additional information

Country of origin Germany (DE)
Manufacturer Kingston
Gross weight (incl. package) 13.87 Gram
Dimensions (incl. package) 45 x 7 x 100 MM
Customs number 8542.3200
UNSPSC (v5.03) 43172009
EAN 740617219784