Radiall 50Ohm RF Attenuator SMA Connector SMA Plug to Socket 0.8dB, Operating Frequency DC → 18GHz, 50OhmR411806121
R411806121 - Radiall 50Ohm RF Attenuator SMA Connector SMA Plug to Socket 0.8dB, Operating Frequency DC → 18GHz, 50Ohm
304-87-712
R411806121
Manufacturer:Radiall
New to us
Image is for illustrative purposes only. Please refer to product description.
R411806121 - Radiall 50Ohm RF Attenuator SMA Connector SMA Plug to Socket 0.8dB, Operating Frequency DC → 18GHz, 50Ohm
304-87-712
R411806121
Manufacturer:Radiall
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Gender A: Male Connector Gender B: Female Connector Type: SMA Contact Material: Copper Contact Plating: Gold Impedance: 50 Ohm Interface Type: SMA Plug to Socket Low Power: No Maximum Attenuation: 6 dB Maximum Frequency: 18 GHz Maximum Operating Temperature: 125 °C Minimum Frequency: 4 GHz Minimum Operating Temperature: -55 °C Orientation: Straight Product Type: RF Attenuator Series: ATTENUATOR Standards/Approvals: No
Previous Article Number
680155
Additional information
Country of origin France (FR)
Manufacturer Radiall
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 138 x 124 x 16 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 5059045844266



