Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Resettable Fuse 500mA 2.13Ohm0ZRM0025FF1E

0ZRM0025FF1E - Radial Resettable Fuse 500mA 2.13Ohm, Bel Fuse

Distrelec Article Number: 301-27-458
Manufacturer Part Number: 0ZRM0025FF1E

No longer available. View product category

Offer
Radial Resettable Fuse 500mA 2.13Ohm

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
500 mA
7.5 s
0.65 mm
85 °C
-40 °C
Standards Met:UL RecognizedTUV

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bel Fuse
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 13 x 8 x 4 MM
Customs number 8533.2900
UNSPSC (v5.03) 39121617