Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Resettable Fuse 5A 50mOhm0ZRB0250FF1E

0ZRB0250FF1E - Radial Resettable Fuse 5A 50mOhm, Bel Fuse

Distrelec Article Number: 301-27-409
Manufacturer Part Number: 0ZRB0250FF1E

No longer available. View product category

Offer
Radial Resettable Fuse 5A 50mOhm

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
5 A
10.3 s
0.51 mm
85 °C
-40 °C
Standards Met:UL RecognizedTUV

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bel Fuse
Gross weight (incl. package) 0.4 Gram
Dimensions (incl. package) 29 x 11 x 2 MM
Customs number 8533.2900
UNSPSC (v5.03) 39121617