Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Resettable Fuse 13.6A 11mOhm0ZRA0800FF1A

0ZRA0800FF1A - Radial Resettable Fuse 13.6A 11mOhm, Bel Fuse

Distrelec Article Number: 301-27-398
Manufacturer Part Number: 0ZRA0800FF1A

No longer available. View product category

Radial Resettable Fuse 13.6A 11mOhm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
13.6 A
9 s
0.81 mm
85 °C
-40 °C
Standards Met:UL RecognizedTUV

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bel Fuse
Gross weight (incl. package) 0.8 Gram
Dimensions (incl. package) 30 x 12 x 2 MM
Customs number 8533.2900
UNSPSC (v5.03) 39121617