Radial Inductor 680uH, 10%, 520mA, 1.37Ohm7447720681
7447720681 - Radial Inductor 680uH, 10%, 520mA, 1.37Ohm
301-81-296
7447720681
Manufacturer:Würth Elektronik
Image is for illustrative purposes only. Please refer to product description.
7447720681 - Radial Inductor 680uH, 10%, 520mA, 1.37Ohm
301-81-296
7447720681
Manufacturer:Würth Elektronik
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Radial through-hole inductor
- High saturation core material
- Small size
- Maximum current up to 8.5 A
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
395832
Additional information
Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 1.9 Gram
Dimensions (incl. package) 15 x 8 x 8 MM
Customs number 8504.5000
UNSPSC (v5.03) 32121702
