Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Radial Inductor 10mH, 10%, 34mA, 39OhmRLB0812-103KL

RLB0812-103KL - Radial Inductor 10mH, 10%, 34mA, 39Ohm

304-45-207
RLB0812-103KL
8118871
Manufacturer:Bourns

New to us
Radial Inductor 10mH, 10%, 34mA, 39Ohm

Image is for illustrative purposes only. Please refer to product description.

RLB0812-103KL - Radial Inductor 10mH, 10%, 34mA, 39Ohm

304-45-207
RLB0812-103KL
8118871
Manufacturer:Bourns

Product specifications
10 mH
10 %
Ferrite 
39 Ohm
34 mA

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bourns
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 297 x 137 x 9 MM
Customs number 8504.5000
UNSPSC (v5.03) 32121702