Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial fan DC DC 12V 11.4m³/h 75.7x30x75.7mm 07530GA07530GA-12J-AA-00
07530GA-12J-AA-00 - Radial fan DC DC 12V 11.4m³/h 75.7x30x75.7mm 07530GA, NMB-Minebea
300-73-281
07530GA-12J-AA-00

No longer available. View product category

Radial fan DC DC 12V 11.4m³/h 75.7x30x75.7mm 07530GA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
28 dBA
12 V
Lead Wire 
30 mm
100 mA
Series:07530GA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The vane axial blower fans correct any problems caused by air exiting the blower in erratic directions 

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer NMB-Minebea
Gross weight (incl. package) 86.5 Gram
Dimensions (incl. package) 80 x 80 x 33 MM
Customs number 8414.5992
UNSPSC (v5.03) 40101604