Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Radial Electrolytic Capacitor, 3300uF, 825uA, 25V, 2.64AEEUFK1E332S
EEUFK1E332S - Radial Electrolytic Capacitor, 3300uF, 825uA, 25V, 2.64A, Panasonic
300-13-970
EEUFK1E332S

Radial Electrolytic Capacitor, 3300uF, 825uA, 25V, 2.64A

Image is for illustrative purposes only. Please refer to product description.

50 min order
50 order multiple
Product specifications
3300 uF
25 V
20 %
7.5 mm
Polar 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low impedance
  • Endurance: 3000...5000 h @ +105 °C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Panasonic
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 53 x 18 x 18 MM
Customs number 8532.2200
UNSPSC (v5.03) 32121501