Radar Level Sensor G1" G1-1/2" 30V 4 ... 20mA 675mW 140mm Polyvinylidene Fluoride (PVDF) IP66 / IP68 Cable, 10 mFMR10-AAQBMWDEWFE2
FMR10-AAQBMWDEWFE2 - Radar Level Sensor G1" G1-1/2" 30V 4 ... 20mA 675mW 140mm Polyvinylidene Fluoride (PVDF) IP66 / IP68 Cable, 10 m
303-51-197
FMR10-AAQBMWDEWFE2
Manufacturer:Endress+Hauser
New to us
Image is for illustrative purposes only. Please refer to product description.
FMR10-AAQBMWDEWFE2 - Radar Level Sensor G1" G1-1/2" 30V 4 ... 20mA 675mW 140mm Polyvinylidene Fluoride (PVDF) IP66 / IP68 Cable, 10 m
303-51-197
FMR10-AAQBMWDEWFE2
Manufacturer:Endress+Hauser
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Measuring frequency: 26 GHz
- Maximum distance: 8 m
- Pressure range: -1 ... 3 bar
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
547563
Additional information
Country of origin Germany (DE)
Manufacturer Endress+Hauser
Gross weight (incl. package) 1756 Gram
Dimensions (incl. package) 370 x 240 x 255 MM
Customs number 9026.1000
UNSPSC (v5.03) 41111938
